Part Details for APT1003RSFLLG by Microchip Technology Inc
Overview of APT1003RSFLLG by Microchip Technology Inc
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for APT1003RSFLLG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78AH5558
|
Newark | Fredfet Mos7 1000 V 3 Ohm To-268 2 To-268 Tube Rohs Compliant: Yes |Microchip APT1003RSFLLG Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$9.7200 / $11.9700 | Buy Now |
DISTI #
APT1003RSFLLG-ND
|
DigiKey | MOSFET N-CH 1000V 4A D3PAK Min Qty: 50 Lead time: 49 Weeks Container: Tube | Temporarily Out of Stock |
|
$11.9700 | Buy Now |
DISTI #
APT1003RSFLLG
|
Avnet Americas | Trans MOSFET N-CH 1KV 4A 3-Pin(2+Tab) D3PAK - Rail/Tube (Alt: APT1003RSFLLG) RoHS: Compliant Min Qty: 50 Package Multiple: 1 Lead time: 49 Weeks, 0 Days Container: Tube | 0 |
|
$9.7200 / $11.9700 | Buy Now |
DISTI #
APT1003RSFLLG/TR
|
Avnet Americas | Trans MOSFET N-CH 1KV 4A 3-Pin(2+Tab) D3PAK - Tape and Reel (Alt: APT1003RSFLLG/TR) RoHS: Compliant Min Qty: 400 Package Multiple: 400 Lead time: 49 Weeks, 0 Days Container: Reel | 0 |
|
$10.5700 / $13.0300 | Buy Now |
DISTI #
494-APT1003RSFLLG
|
Mouser Electronics | MOSFET FREDFET MOS7 1000 V 3 Ohm TO-268 RoHS: Compliant | 46 |
|
$10.3500 / $11.9700 | Buy Now |
DISTI #
APT1003RSFLLG
|
Microchip Technology Inc | FREDFET MOS7 1000 V 3 Ohm TO-268, Projected EOL: 2044-04-30 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$9.1800 / $11.9700 | Buy Now |
|
Future Electronics | 1000v,4a,3000mohm,TO-268 RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 50 Container: Tube | 0Tube |
|
$10.1500 / $10.3400 | Buy Now |
|
Onlinecomponents.com | MOSFET (Metal Oxide) Transistor - N-Channel - 1000 V - 4A Continuous Drain (Id) @ 25°C - 3 Ohm @ 2A, 10V - TO-268-3 Package - Surface Mount. | 223 Factory Stock |
|
$9.4100 / $11.8000 | Buy Now |
DISTI #
APT1003RSFLLG
|
TME | Transistor: N-MOSFET, unipolar, 1kV, 4A, Idm: 16A, 139W, D3PAK Min Qty: 1 | 0 |
|
$13.7800 / $17.4100 | RFQ |
|
NAC | FG, FREDFET, 1000V, D3, RoHS, TO-268 RoHS: Compliant Min Qty: 32 Package Multiple: 1 Container: Tube | 0 |
|
$9.4900 / $11.4400 | Buy Now |
Part Details for APT1003RSFLLG
APT1003RSFLLG CAD Models
APT1003RSFLLG Part Data Attributes:
|
APT1003RSFLLG
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
APT1003RSFLLG
Microchip Technology Inc
Power Field-Effect Transistor, 4A I(D), 1000V, 3ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | D2PAK-3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 49 Weeks | |
Avalanche Energy Rating (Eas) | 425 mJ | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 1000 V | |
Drain Current-Max (ID) | 4 A | |
Drain-source On Resistance-Max | 3 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-30 Code | R-PSSO-G2 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity/Channel Type | N-CHANNEL | |
Pulsed Drain Current-Max (IDM) | 16 A | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | Pure Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for APT1003RSFLLG
This table gives cross-reference parts and alternative options found for APT1003RSFLLG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of APT1003RSFLLG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
APT1003RBFLLG | Power Field-Effect Transistor, 4A I(D), 1000V, 3ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-247AC | Microchip Technology Inc | APT1003RSFLLG vs APT1003RBFLLG |
APT1003RKLLG | Power Field-Effect Transistor, 4A I(D), 1000V, 3ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB | Microchip Technology Inc | APT1003RSFLLG vs APT1003RKLLG |