Part Details for APT1003RSFLLG/TR by Microchip Technology Inc
Overview of APT1003RSFLLG/TR by Microchip Technology Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for APT1003RSFLLG/TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78AH5559
|
Newark | Fredfet Mos7 1000 V 3 Ohm To-268 Tape & Reel 2 To-268 Tape&reel Rohs Compliant: Yes |Microchip APT1003RSFLLG/TR RoHS: Compliant Min Qty: 400 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$10.5700 / $10.8100 | Buy Now |
DISTI #
150-APT1003RSFLLG/CT-ND
|
DigiKey | MOSFET N-CH 1KV 4A D3PAK Min Qty: 1 Lead time: 32 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$10.5750 / $13.0300 | Buy Now |
DISTI #
APT1003RSFLLG/TR
|
Avnet Americas | Trans MOSFET N-CH 1KV 4A 3-Pin(2+Tab) D3PAK - Tape and Reel (Alt: APT1003RSFLLG/TR) RoHS: Compliant Min Qty: 400 Package Multiple: 400 Lead time: 32 Weeks, 0 Days Container: Reel | 0 |
|
$10.5700 / $13.0300 | Buy Now |
DISTI #
494-APT1003RSFLLG/TR
|
Mouser Electronics | MOSFETs FREDFET MOS7 1000 V 3 Ohm TO-268 Tape & Reel RoHS: Compliant | 0 |
|
$11.2400 | Order Now |
DISTI #
APT1003RSFLLG/TR
|
Microchip Technology Inc | FREDFET MOS 7 1000 V 3 Ohm TO-268 TAPE & REEL, Projected EOL: 2044-04-30 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$9.9900 / $13.0300 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 400 Package Multiple: 400 | 0 |
|
$11.2800 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$10.5000 / $28.7600 | Buy Now |
|
NAC | RoHS: Compliant Min Qty: 400 Package Multiple: 400 | 0 |
|
$10.3200 / $12.4400 | Buy Now |
DISTI #
APT1003RSFLLGTR
|
Richardson RFPD | POWER FREDFET TRANSISTOR RoHS: Compliant Min Qty: 1 | 0 |
|
RFQ | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$10.5000 / $28.7600 | Buy Now |
Part Details for APT1003RSFLLG/TR
APT1003RSFLLG/TR CAD Models
APT1003RSFLLG/TR Part Data Attributes
|
APT1003RSFLLG/TR
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
APT1003RSFLLG/TR
Microchip Technology Inc
Power Field-Effect Transistor, 4A I(D), 1000V, 3ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | D3PAK-3/2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.29.00.95 | |
Avalanche Energy Rating (Eas) | 425 mJ | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 1000 V | |
Drain Current-Max (ID) | 4 A | |
Drain-source On Resistance-Max | 3 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-30 Code | R-PSSO-G2 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity/Channel Type | N-CHANNEL | |
Pulsed Drain Current-Max (IDM) | 16 A | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for APT1003RSFLLG/TR
This table gives cross-reference parts and alternative options found for APT1003RSFLLG/TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of APT1003RSFLLG/TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
IXFA4N100Q | Littelfuse Inc | $6.5620 | Power Field-Effect Transistor, 4A I(D), 1000V, 3ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-263AB, TO-263, 3 PIN | APT1003RSFLLG/TR vs IXFA4N100Q |
IXFA4N100Q | IXYS Corporation | $5.0308 | Power Field-Effect Transistor, 4A I(D), 1000V, 3ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-263AB, PLASTIC, TO-263, 3 PIN | APT1003RSFLLG/TR vs IXFA4N100Q |
APT1003RSLL | Microsemi Corporation | Check for Price | Power Field-Effect Transistor, 4A I(D), 1000V, 3ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, D3PAK-3 | APT1003RSFLLG/TR vs APT1003RSLL |
IXFA4N100P-TRL | IXYS Corporation | Check for Price | Power Field-Effect Transistor, | APT1003RSFLLG/TR vs IXFA4N100P-TRL |
IXFA4N100P-TRL | Littelfuse Inc | Check for Price | Power Field-Effect Transistor, | APT1003RSFLLG/TR vs IXFA4N100P-TRL |
APT1003RSFLLG | Microchip Technology Inc | $12.0646 | Power Field-Effect Transistor, 4A I(D), 1000V, 3ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET | APT1003RSFLLG/TR vs APT1003RSFLLG |
APT1003RKLL | Microsemi Corporation | Check for Price | Power Field-Effect Transistor, 4A I(D), 1000V, 3ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB, TO-220, 3 PIN | APT1003RSFLLG/TR vs APT1003RKLL |
APT1003RBFLLG | Microchip Technology Inc | $10.9946 | Power Field-Effect Transistor, 4A I(D), 1000V, 3ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-247AC | APT1003RSFLLG/TR vs APT1003RBFLLG |
APT1003RBLL | Microsemi Corporation | Check for Price | Power Field-Effect Transistor, 4A I(D), 1000V, 3ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-247 | APT1003RSFLLG/TR vs APT1003RBLL |
APT1003RKLLG | Microchip Technology Inc | $8.0079 | Power Field-Effect Transistor, 4A I(D), 1000V, 3ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB | APT1003RSFLLG/TR vs APT1003RKLLG |