Part Details for APT10025JVR by Microchip Technology Inc
Overview of APT10025JVR by Microchip Technology Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for APT10025JVR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78AH5550
|
Newark | Mosfet Mos5 1000 V 25 Ohm Sot-227 4 Sot-227 Tube Rohs Compliant: Yes |Microchip APT10025JVR Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$70.2000 / $86.5000 | Buy Now |
DISTI #
APT10025JVR-ND
|
DigiKey | MOSFET N-CH 1000V 34A ISOTOP Min Qty: 1 Lead time: 43 Weeks Container: Tube |
8 In Stock |
|
$70.2250 / $86.5000 | Buy Now |
DISTI #
APT10025JVR
|
Avnet Americas | Power MOS V MOSFET N-Channel 1000V 34A SOT-227 - Rail/Tube (Alt: APT10025JVR) RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Lead time: 43 Weeks, 0 Days Container: Tube | 0 |
|
$70.2000 / $86.5000 | Buy Now |
DISTI #
494-APT10025JVR
|
Mouser Electronics | Discrete Semiconductor Modules Power Mos V N-CH 1KV 34A 4-Pin RoHS: Compliant | 82 |
|
$74.7200 / $86.5000 | Buy Now |
DISTI #
APT10025JVR
|
Microchip Technology Inc | MOSFET MOS5 1000 V 250 mOhm SOT-227, Projected EOL: 2044-04-30 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$66.2900 / $86.5000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 1 | 0 |
|
$74.9100 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$72.2600 / $93.6300 | Buy Now | |
DISTI #
APT10025JVR
|
TME | Module, single transistor, 1kV, 34A, ISOTOP, screw, Idm: 136A, 700W Min Qty: 1 | 0 |
|
$99.4700 / $125.0800 | RFQ |
|
NAC | FG, MOSFET, 1000V, 0.25_OHM, SOT-227 RoHS: Compliant Min Qty: 4 Package Multiple: 1 Container: Tube | 0 |
|
$68.5100 / $80.2600 | Buy Now |
|
Master Electronics | 0 |
|
$72.2600 / $93.6300 | Buy Now |
Part Details for APT10025JVR
APT10025JVR CAD Models
APT10025JVR Part Data Attributes:
|
APT10025JVR
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
APT10025JVR
Microchip Technology Inc
Power Field-Effect Transistor, 34A I(D), 1000V, 0.25ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 43 Weeks | |
Additional Feature | HIGH VOLTAGE | |
Avalanche Energy Rating (Eas) | 3600 mJ | |
Case Connection | ISOLATED | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 1000 V | |
Drain Current-Max (ID) | 34 A | |
Drain-source On Resistance-Max | 0.25 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-30 Code | R-PUFM-X4 | |
Number of Elements | 1 | |
Number of Terminals | 4 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | N-CHANNEL | |
Pulsed Drain Current-Max (IDM) | 136 A | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UPPER | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for APT10025JVR
This table gives cross-reference parts and alternative options found for APT10025JVR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of APT10025JVR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IXFN44N100P | Power Field-Effect Transistor, 37A I(D), 1000V, 0.22ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, PLASTIC, MINIBLOC-4 | Littelfuse Inc | APT10025JVR vs IXFN44N100P |
IXFN38N100P | Power Field-Effect Transistor, 38A I(D), 1000V, 0.21ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, PLASTIC, MINIBLOC-4 | Littelfuse Inc | APT10025JVR vs IXFN38N100P |