Part Details for APT10021JLL by Microchip Technology Inc
Results Overview of APT10021JLL by Microchip Technology Inc
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
APT10021JLL Information
APT10021JLL by Microchip Technology Inc is a Power Field-Effect Transistor.
Power Field-Effect Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Price & Stock for APT10021JLL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78AH5548
|
Newark | Mosfet Mos7 1000 V 21 Ohm Sot-227 4 Sot-227 Tube Rohs Compliant: Yes |Microchip APT10021JLL RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$80.5500 / $99.2300 | Buy Now |
DISTI #
APT10021JLL-ND
|
DigiKey | MOSFET N-CH 1000V 37A ISOTOP Min Qty: 10 Lead time: 20 Weeks Container: Tube | Temporarily Out of Stock |
|
$99.2310 | Buy Now |
DISTI #
APT10021JLL
|
Avnet Americas | Trans MOSFET N-CH 1KV 37A 4-Pin SOT-227 - Rail/Tube (Alt: APT10021JLL) RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Tube | 0 |
|
$75.9748 / $81.1300 | Buy Now |
DISTI #
494-APT10021JLL
|
Mouser Electronics | MOSFET Modules MOSFET MOS7 1000 V 21 Ohm SOT-227 RoHS: Compliant | 0 |
|
$99.2300 | Order Now |
DISTI #
APT10021JLL
|
Microchip Technology Inc | MOSFET MOS 7 1000 V 210 mOhm SOT-227, SOT-227, Projected EOL: 2044-04-30 RoHS: Compliant Lead time: 20 Weeks, 0 Days Container: Tube |
0 Alternates Available |
|
$76.0300 / $99.2300 | Buy Now |
|
Future Electronics | Power MOS 7 Series 1000 V 37 A 0.21 Ohm 694 W Single N-Channel MOSFET - SOT-227 RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 1 | 0 |
|
$85.9200 / $87.9000 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$82.8900 / $107.4000 | Buy Now |
DISTI #
APT10021JLL
|
TME | Module, single transistor, 1kV, 37A, ISOTOP, screw, Idm: 148A, 694W Min Qty: 1 | 0 |
|
$114.7700 / $144.1400 | RFQ |
|
NAC | FG, MOSFET, 1000V, 0.21_OHM, SOT-227 RoHS: Compliant Min Qty: 3 Package Multiple: 1 Container: Tube | 0 |
|
$78.5900 / $92.0600 | Buy Now |
DISTI #
APT10021JLL
|
Richardson RFPD | POWER MOSFET TRANSISTOR RoHS: Compliant Min Qty: 10 | 0 |
|
$85.1000 / $88.5000 | Buy Now |
Part Details for APT10021JLL
APT10021JLL CAD Models
APT10021JLL Part Data Attributes
|
APT10021JLL
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
APT10021JLL
Microchip Technology Inc
Power Field-Effect Transistor, 37A I(D), 1000V, 0.21ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 20 Weeks | |
Avalanche Energy Rating (Eas) | 3600 mJ | |
Case Connection | ISOLATED | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 1000 V | |
Drain Current-Max (ID) | 37 A | |
Drain-source On Resistance-Max | 0.21 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-30 Code | R-PUFM-X4 | |
JESD-609 Code | e1 | |
Number of Elements | 1 | |
Number of Terminals | 4 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 690 W | |
Pulsed Drain Current-Max (IDM) | 148 A | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UPPER | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for APT10021JLL
This table gives cross-reference parts and alternative options found for APT10021JLL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of APT10021JLL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
APT10025JVFR | Microchip Technology Inc | $92.4070 | Power Field-Effect Transistor, 34A I(D), 1000V, 0.25ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET | APT10021JLL vs APT10025JVFR |
APT10025JVR | Microchip Technology Inc | $87.1743 | Power Field-Effect Transistor, 34A I(D), 1000V, 0.25ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET | APT10021JLL vs APT10025JVR |