Part Details for APT1001RSVRG by Microchip Technology Inc
Results Overview of APT1001RSVRG by Microchip Technology Inc
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
APT1001RSVRG Information
APT1001RSVRG by Microchip Technology Inc is a Power Field-Effect Transistor.
Power Field-Effect Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Price & Stock for APT1001RSVRG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78AH5545
|
Newark | Mosfet Mos5 1000 V 1 Ohm To-268 2 To-268 Tube Rohs Compliant: Yes |Microchip APT1001RSVRG RoHS: Compliant Min Qty: 40 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$12.2900 / $15.1400 | Buy Now |
DISTI #
APT1001RSVRG-ND
|
DigiKey | MOSFET N-CH 1000V 11A D3PAK Min Qty: 40 Lead time: 20 Weeks Container: Tube | Temporarily Out of Stock |
|
$15.1400 | Buy Now |
DISTI #
APT1001RSVRG
|
Avnet Americas | Trans MOSFET N-CH 1KV 11A 3-Pin(2+Tab) D3PAK - Rail/Tube (Alt: APT1001RSVRG) RoHS: Compliant Min Qty: 40 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Tube | 0 |
|
$11.5896 / $12.3760 | Buy Now |
DISTI #
494-APT1001RSVRG
|
Mouser Electronics | MOSFETs MOSFET MOS5 1000 V 1 Ohm TO-268 RoHS: Compliant | 0 |
|
$13.0700 / $15.1400 | Order Now |
DISTI #
APT1001RSVRG
|
Microchip Technology Inc | MOSFET MOS 5 1000 V 1 Ohm TO-268, TO-268, Projected EOL: 2044-04-30 ECCN: EAR99 RoHS: Compliant Lead time: 20 Weeks, 0 Days Container: Tube |
0 Alternates Available |
|
$11.5900 / $15.1400 | Buy Now |
|
Onlinecomponents.com | MOSFET (Metal Oxide) Transistor - N-Channel - 1000 V - 11A Continuous Drain (Id) @ 25°C - 1 Ohm @ 50... more RoHS: Compliant | 0 |
|
$11.7700 / $14.6700 | Buy Now |
DISTI #
84986852
|
Verical | Trans MOSFET N-CH 1KV 11A 3-Pin(2+Tab) D3PAK Tube RoHS: Compliant Min Qty: 3 Package Multiple: 1 | Americas - 26 |
|
$26.9014 / $31.3768 | Buy Now |
DISTI #
APT1001RSVRG
|
TME | Transistor: N-MOSFET, POWER MOS 5®, unipolar, 1kV, 11A, Idm: 44A Min Qty: 1 | 26 |
|
$21.7000 / $27.4000 | Buy Now |
|
NAC | FG, MOSFET, 1000V, 1.0_OHM, D3, TO-268, RoHS RoHS: Compliant Min Qty: 25 Package Multiple: 1 Container: Tube | 0 |
|
$11.9900 / $14.4600 | Buy Now |
DISTI #
APT1001RSVRG
|
Richardson RFPD | POWER MOSFET TRANSISTOR RoHS: Compliant Min Qty: 40 | 0 |
|
$12.9800 / $13.5000 | Buy Now |
Part Details for APT1001RSVRG
APT1001RSVRG CAD Models
APT1001RSVRG Part Data Attributes
|
APT1001RSVRG
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
APT1001RSVRG
Microchip Technology Inc
Power Field-Effect Transistor, 11A I(D), 1000V, 1ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | D3PAK-3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 20 Weeks | |
Samacsys Manufacturer | Microchip | |
Avalanche Energy Rating (Eas) | 1210 mJ | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 1000 V | |
Drain Current-Max (ID) | 11 A | |
Drain-source On Resistance-Max | 1 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-30 Code | R-PSSO-G2 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity/Channel Type | N-CHANNEL | |
Pulsed Drain Current-Max (IDM) | 44 A | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | Pure Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for APT1001RSVRG
This table gives cross-reference parts and alternative options found for APT1001RSVRG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of APT1001RSVRG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
APT1001RSVRG | Microsemi Corporation | Check for Price | Power Field-Effect Transistor, 11A I(D), 1000V, 1ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, D3PAK-3 | APT1001RSVRG vs APT1001RSVRG |
SML100S11 | TT Electronics Power and Hybrid / Semelab Limited | Check for Price | 11A, 1000V, 1ohm, N-CHANNEL, Si, POWER, MOSFET, D3PAK-3 | APT1001RSVRG vs SML100S11 |
APT1001RSVRG Frequently Asked Questions (FAQ)
-
Microchip recommends a thermal pad on the bottom of the package, connected to a large copper area on the PCB to dissipate heat. A minimum of 2oz copper thickness is recommended, and the thermal pad should be connected to a ground plane to reduce thermal resistance.
-
To ensure reliable operation in high-temperature environments, it's essential to follow proper thermal design and layout guidelines. Additionally, consider using thermal interface materials (TIMs) to improve heat transfer between the device and the heat sink or PCB. Operating the device within its specified temperature range and providing adequate cooling will also help ensure reliable operation.
-
Exceeding the maximum junction temperature (Tj) rating can lead to reduced device lifespan, increased thermal resistance, and potentially even device failure. It's crucial to ensure that the device operates within its specified temperature range to maintain reliability and performance.
-
To troubleshoot OCP-related issues, start by verifying that the input voltage and current are within the specified limits. Check for any short circuits or excessive loads on the output. Ensure that the device is properly configured and that the OCP threshold is set correctly. If issues persist, consult the datasheet and application notes for further guidance.
-
To ensure EMI and EMC compliance, follow proper PCB layout and design guidelines, such as keeping sensitive analog traces away from noisy digital traces. Use shielding and filtering components as necessary, and ensure that the device is properly decoupled. Consult the datasheet and relevant industry standards (e.g., CISPR, FCC) for more information.