Part Details for APSWPA8065S101MTF by APV
Overview of APSWPA8065S101MTF by APV
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for APSWPA8065S101MTF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
CHIPMALL.COM LIMITED | 1.35A 100uH �Ž��������ߵ�� ��20% 2A SMD,8x8mm Power Inductors ROHS | 336 |
|
$0.1018 / $0.1928 | Buy Now |
|
LCSC | 1.35A 100uH Magnetic Core Shielded Winding Inductor 20% 2A SMD8x8mm Power Inductors ROHS | 71 |
|
$0.1060 / $0.2008 | Buy Now |