Part Details for APSL00130952120M00 by Pulse Electronics Corporation
Overview of APSL00130952120M00 by Pulse Electronics Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for APSL00130952120M00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54AK2232
|
Newark | Ferrite Smd Unshielded Type/T&r |Pulse APSL00130952120M00 Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.7180 / $0.9090 | Buy Now |
DISTI #
553-APSL00130952120M00TR-ND
|
DigiKey | INDUCTOR POWER Min Qty: 2250 Lead time: 13 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.8495 | Buy Now |
DISTI #
APSL00130952120M00
|
Avnet Americas | Inductor Power Unshielded Wirewound 12uH 20% 100kHz Ferrite 3.6A T/R - Tape and Reel (Alt: APSL00130952120M00) RoHS: Compliant Min Qty: 3750 Package Multiple: 750 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.7149 / $0.8130 | Buy Now |
DISTI #
673-APSL130952120M00
|
Mouser Electronics | Power Inductors - SMD Chilisin Power - Inductor (IND) Ferrite SMD Unshielded Type RoHS: Compliant | 0 |
|
$0.7530 / $0.8210 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 750 Lead time: 10 Weeks Container: Reel | 0Reel |
|
$0.7480 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.7130 / $0.8250 | Buy Now |