Part Details for APSG250ELL820MF08S by United Chemi-Con Inc
Overview of APSG250ELL820MF08S by United Chemi-Con Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for APSG250ELL820MF08S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
81Y2717
|
Newark | Apsg250Ell820Mf08S |Chemi-Con APSG250ELL820MF08S Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.4370 | Buy Now |
DISTI #
565-APSG250ELL820MF08S-ND
|
DigiKey | CAP ALUM POLY 82UF 20% 25V T/H Min Qty: 1 Lead time: 21 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.2163 / $0.7300 | Buy Now |
DISTI #
661-APSG250E820MF08S
|
Mouser Electronics | Aluminum Organic Polymer Capacitors 25V 82uF 20% Tol. RoHS: Compliant | 1930 |
|
$0.2710 / $0.8800 | Buy Now |
|
Future Electronics | 82uF 25 V Aluminum - Polymer Capacitors Radial, Can 28mOhm 15000 Hrs 105C RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 | 0 |
|
$0.2820 | Buy Now |
|
Onlinecomponents.com | Conductive Polymer Aluminum Solid Capacitor RoHS: Compliant |
4000 On Order |
|
$0.2065 / $0.4155 | Buy Now |
|
Master Electronics | Conductive Polymer Aluminum Solid Capacitor RoHS: Compliant |
4000 On Order |
|
$0.2065 / $0.4155 | Buy Now |