APSFSA6E2
Description: Circular Connector, 3 Contact(s), Female, Solder Terminal, Plug,

Overview of APSFSA6E2 by Amphenol Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Space Technology Aerospace and Defense

Price & Stock for APSFSA6E2 by Amphenol Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # 654-APSFSA6E2
Mouser Electronics Circular Push Pull Connectors 18MM ST PLUG NKL 3P 2.5MM SKT W/PG16 RoHS: Compliant 0
  • 50 $58.2400
  • 100 $56.0400
$56.0400 / $58.2400 Order Now

CAD Models for APSFSA6E2 by Amphenol Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for APSFSA6E2 by Amphenol Corporation

APSFSA6E2
Amphenol Corporation
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
AMPHENOL CORP
Reach Compliance Code
unknown
Additional Feature
STANDARD: IEC 61984, UL 94V-0
Backshell Type
SOLID
Body/Shell Style
PLUG
Connector Type
CIRCULAR CONNECTOR
Contact Gender
FEMALE
Coupling Type
SNAP
DIN Conformance
NO
Empty Shell
NO
Filter Feature
NO
IEC Conformance
YES
MIL Conformance
NO
Mating Information
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
Option
GENERAL PURPOSE
Shell Size
F
Termination Type
SOLDER
Total Number of Contacts
3
Want to compare parts?
  1. APSFSA6E2
    Amphenol Corporation
    Circular Connector, 3 Contact(s), Female, Solder Terminal, Plug,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for APSFSA6E2 by Amphenol Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: APSFSA6E2 by Amphenol Corporation

Select Manufacturer
Which Manufacturer of APSFSA6E2 would you like to use for your alert(s)?
  • Please alert me when APSFSA6E2 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for APSFSA6E2 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for APSFSA6E2 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for APSFSA6E2 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for APSFSA6E2.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare APSFSA6E2 by Amphenol Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: