Part Details for APSF160EC3471MHB5S by Chemi-Con
Overview of APSF160EC3471MHB5S by Chemi-Con
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for APSF160EC3471MHB5S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | 16V 470uF Polymer 20% PluginD8xL11.5mm Polymer Aluminum Capacitors ROHS | 3 |
|
$0.2130 / $0.3677 | Buy Now |
Part Details for APSF160EC3471MHB5S
APSF160EC3471MHB5S CAD Models
APSF160EC3471MHB5S Part Data Attributes
|
APSF160EC3471MHB5S
Chemi-Con
Buy Now
Datasheet
|
Compare Parts:
APSF160EC3471MHB5S
Chemi-Con
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIPPON CHEMI-CON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
Additional Feature | ESR IS MEASURED AT 100KHZ-300KHZ | |
Capacitance | 470 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 8 mm | |
Dielectric Material | ALUMINUM (SOLID POLYMER) | |
ESR | 11 mΩ | |
Leakage Current | 1.5 mA | |
Length | 11.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | No | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 16 V | |
Ripple Current | 540 mA | |
Surface Mount | NO | |
Tan Delta | 0.10 | |
Terminal Pitch | 3.5 mm | |
Terminal Shape | WIRE |
Alternate Parts for APSF160EC3471MHB5S
This table gives cross-reference parts and alternative options found for APSF160EC3471MHB5S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of APSF160EC3471MHB5S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RNE1C471MDN1PX | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 470uF | Nichicon Corporation | APSF160EC3471MHB5S vs RNE1C471MDN1PX |
FP-016RE471M-NECG | Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 16V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount, RADIAL LEADED, HALOGEN FREE AND ROHS COMPLIANT | Nichicon Corporation | APSF160EC3471MHB5S vs FP-016RE471M-NECG |
APSF160ETD471MHB5S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 16V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount, RADIAL LEADED, HALOGEN FREE AND ROHS COMPLIANT | Chemi-Con | APSF160EC3471MHB5S vs APSF160ETD471MHB5S |
ULR477M1CF1ARR | Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 16V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount, RADIAL LEADED | Man Yue Technology Holdings Ltd | APSF160EC3471MHB5S vs ULR477M1CF1ARR |
RNE1C471MDN1 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 470uF | Nichicon Corporation | APSF160EC3471MHB5S vs RNE1C471MDN1 |
APSF160EC5471MHB5S | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount, RADIAL LEADED | Chemi-Con | APSF160EC3471MHB5S vs APSF160EC5471MHB5S |
FP-016RE471M-NER-5K | Aluminum Electrolytic Capacitor, Aluminum (solid Polymer), | Nichicon Corporation | APSF160EC3471MHB5S vs FP-016RE471M-NER-5K |