Part Details for APSE4R0ETD561MF08S by United Chemi-Con Inc
Overview of APSE4R0ETD561MF08S by United Chemi-Con Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for APSE4R0ETD561MF08S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
APSE4R0ETD561MF08S-ND
|
DigiKey | CAP ALUM POLY 560UF 20% 4V T/H Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
661-APSE4R0E561MF08S
|
Mouser Electronics | Aluminum Organic Polymer Capacitors 4Volts 560uF 6X8 RoHS: Compliant | 0 |
|
$0.2910 / $1.0300 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.2114 / $0.4706 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$0.2114 / $0.4706 | Buy Now |
Part Details for APSE4R0ETD561MF08S
APSE4R0ETD561MF08S CAD Models
APSE4R0ETD561MF08S Part Data Attributes
|
APSE4R0ETD561MF08S
United Chemi-Con Inc
Buy Now
Datasheet
|
Compare Parts:
APSE4R0ETD561MF08S
United Chemi-Con Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 4V, 20% +Tol, 20% -Tol, 560uF
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | UNITED CHEMI-CON INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 560 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 6.3 mm | |
Dielectric Material | ALUMINUM | |
ESR | 7 mΩ | |
Length | 8 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | Tape | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 4 V | |
Ripple Current | 5000 mA | |
Series | PSE | |
Terminal Pitch | 2.5 mm |