Part Details for APSD00050432221K00 by Pulse Electronics Corporation
Overview of APSD00050432221K00 by Pulse Electronics Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for APSD00050432221K00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52AK8892
|
Newark | Ferrite Smd Unshielded Type/T&r |Pulse APSD00050432221K00 RoHS: Not Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2820 / $0.3750 | Buy Now |
DISTI #
553-APSD00050432221K00TR-ND
|
DigiKey | INDUCTOR POWER Min Qty: 6000 Lead time: 13 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.3229 | Buy Now |
DISTI #
APSD00050432221K00
|
Avnet Americas | Inductor Power Unshielded Wirewound 220uH 10% 1kHz Ferrite SMD T/R - Tape and Reel (Alt: APSD00050432221K00) RoHS: Compliant Min Qty: 2000 Package Multiple: 1000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.2717 / $0.3090 | Buy Now |
DISTI #
673-APSD050432221K00
|
Mouser Electronics | Power Inductors - SMD Chilisin Power - Inductor (IND) Ferrite SMD Unshielded Type RoHS: Compliant | 0 |
|
$0.3010 / $0.3440 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 2000 Lead time: 10 Weeks Container: Reel | 0Reel |
|
$0.2850 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.2783 / $0.3390 | Buy Now |
DISTI #
000000000006433480
|
Sager | Power Inductors - SMD Chilisin Power - Inductor (IND) Ferrite SMD Unshielded Type Min Qty: 1000 | 0 |
|
$0.2804 / $0.3001 | Buy Now |
Part Details for APSD00050432221K00
APSD00050432221K00 CAD Models
APSD00050432221K00 Part Data Attributes
|
APSD00050432221K00
Pulse Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
APSD00050432221K00
Pulse Electronics Corporation
General Purpose Inductor, 220uH, 10%, 1 Element, Ferrite-Core, SMD, 1816, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PULSE ELECTRONICS CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 10 Weeks | |
Case/Size Code | 1816 | |
Construction | Rectangular | |
Core Material | Ferrite | |
DC Resistance | 4 Ω | |
Inductance-Nom (L) | 220 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 3.2 mm | |
Package Length | 4.5 mm | |
Package Style | SMT | |
Package Width | 4 mm | |
Packing Method | TR, Plastic, 13 Inch | |
Rated Current-Max | 0.15 A | |
Reference Standard | AEC-Q200 | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | ONE SURFACE | |
Test Frequency | 0.001 MHz | |
Tolerance | 10% |