Part Details for APSC6R3ELL152MJB5S by Chemi-Con
Overview of APSC6R3ELL152MJB5S by Chemi-Con
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for APSC6R3ELL152MJB5S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | CAPACITOR, ALUMINUM ELECTROLYTIC, SOLID POLYMER, POLARIZED, 6.3 V, 1500 UF, THROUGH HOLE MOUNT | 127 |
|
$0.4900 / $1.0500 | Buy Now |
DISTI #
APSC6R3ELL152MJB5S
|
TTI | Aluminum Organic Polymer Capacitors 1500uF 6.3 Volt RoHS: Compliant pbFree: Pb-Free Min Qty: 500 Package Multiple: 500 Container: Bulk | Americas - 0 |
|
$0.7200 / $0.7800 | Buy Now |
Part Details for APSC6R3ELL152MJB5S
APSC6R3ELL152MJB5S CAD Models
APSC6R3ELL152MJB5S Part Data Attributes
|
APSC6R3ELL152MJB5S
Chemi-Con
Buy Now
Datasheet
|
Compare Parts:
APSC6R3ELL152MJB5S
Chemi-Con
Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 6.3V, 20% +Tol, 20% -Tol, 1500uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIPPON CHEMI-CON CORP | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Samacsys Manufacturer | Chemi-Con | |
Additional Feature | ESR IS MEASURED AT 100KHZ-300KHZ | |
Capacitance | 1500 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 10 mm | |
Dielectric Material | ALUMINUM (SOLID POLYMER) | |
ESR | 10 mΩ | |
JESD-609 Code | e3 | |
Leakage Current | 1.89 mA | |
Length | 11.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Ripple Current | 556 mA | |
Surface Mount | NO | |
Tan Delta | 0.10 | |
Terminal Finish | MATTE TIN | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE |