Part Details for APSC160ELL271MHB5S by United Chemi-Con Inc
Overview of APSC160ELL271MHB5S by United Chemi-Con Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for APSC160ELL271MHB5S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
565-3232-ND
|
DigiKey | CAP ALUM POLY 270UF 20% 16V TH Min Qty: 1 Lead time: 21 Weeks Container: Bulk |
53 In Stock |
|
$0.3584 / $1.2800 | Buy Now |
DISTI #
661-APSC160L271MHB5S
|
Mouser Electronics | Aluminum Organic Polymer Capacitors 270uF 16 Volt RoHS: Compliant | 147 |
|
$0.2860 / $0.6800 | Buy Now |
|
Onlinecomponents.com | Cap Aluminum Polymer 270uF 16VDC 20% (8 X 11.5mm) Radial 3.5mm 0.011 Ohm 5080mA 15000h 105°C Bulk RoHS: Compliant |
1749 In Stock |
|
$0.3223 / $0.7103 | Buy Now |
DISTI #
65015655
|
Verical | Cap Aluminum Polymer 270uF 16VDC 20% (8 X 11.5mm) Radial 3.5mm 0.011 Ohm 5080mA 15000h 105°C Bulk RoHS: Compliant Min Qty: 100 Package Multiple: 50 | Americas - 1700 |
|
$0.4384 / $0.9234 | Buy Now |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 50 |
|
$1.0000 / $1.5400 | Buy Now |
|
Master Electronics | Cap Aluminum Polymer 270uF 16VDC 20% (8 X 11.5mm) Radial 3.5mm 0.011 Ohm 5080mA 15000h 105°C Bulk RoHS: Compliant |
1749 In Stock |
|
$0.3223 / $0.7103 | Buy Now |
Part Details for APSC160ELL271MHB5S
APSC160ELL271MHB5S CAD Models
APSC160ELL271MHB5S Part Data Attributes
|
APSC160ELL271MHB5S
United Chemi-Con Inc
Buy Now
Datasheet
|
Compare Parts:
APSC160ELL271MHB5S
United Chemi-Con Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 270000uF
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | UNITED CHEMI-CON INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 270000 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 8 mm | |
Dielectric Material | ALUMINUM | |
ESR | 11000 mΩ | |
Length | 11.5 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 16 V | |
Ripple Current | 5080 mA | |
Series | PSC | |
Terminal Pitch | 3.5 mm |