Part Details for APSC02-41SEKWA by Kingbright
Overview of APSC02-41SEKWA by Kingbright
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for APSC02-41SEKWA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
000000000001085033
|
Sager | LED Displays & Accessories | 0 |
|
Buy Now |
Part Details for APSC02-41SEKWA
APSC02-41SEKWA CAD Models
APSC02-41SEKWA Part Data Attributes:
|
APSC02-41SEKWA
Kingbright
Buy Now
Datasheet
|
Compare Parts:
APSC02-41SEKWA
Kingbright
7 SEG NUMERIC DISPLAY, SUPER BRIGHT ORANGE, 5.08mm, SURFACE MOUNT PACKAGE-10
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KINGBRIGHT ELECTRONIC CO LTD | |
Package Description | SURFACE MOUNT PACKAGE-10 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Additional Feature | IC COMPATIBLE | |
Color | SUPER BRIGHT ORANGE | |
Configuration | COMMON CATHODE, 1 DIGIT WITH DECIMAL POINT | |
Display Height | 5.08 mm | |
Forward Current-Max | 0.03 A | |
Number of Functions | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SMART/NORMAL 7 SEG NUMERIC LED DISPLAY |