Part Details for APSC00131380271T00 by Pulse Electronics Corporation
Overview of APSC00131380271T00 by Pulse Electronics Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for APSC00131380271T00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54AK2066
|
Newark | Ferrite Smd Shielded Type/T&r |Pulse APSC00131380271T00 RoHS: Not Compliant Min Qty: 1500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.5080 / $0.6600 | Buy Now |
DISTI #
553-APSC00131380271T00TR-ND
|
DigiKey | INDUCTOR POWER Min Qty: 500 Lead time: 13 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.6136 | Buy Now |
DISTI #
APSC00131380271T00
|
Avnet Americas | Inductor Power Shielded Wirewound 270uH 30% 1kHz Ferrite SMD T/R - Tape and Reel (Alt: APSC00131380271T00) RoHS: Compliant Min Qty: 4000 Package Multiple: 500 Container: Reel | 0 |
|
RFQ | |
DISTI #
673-APSC131380271T00
|
Mouser Electronics | Power Inductors - SMD Chilisin Power - Inductor (IND) Ferrite SMD Shielded Type RoHS: Compliant | 0 |
|
$0.5390 / $0.5960 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.4843 / $0.5447 | Buy Now |
DISTI #
000000000006433384
|
Sager | Power Inductors - SMD Chilisin Power - Inductor (IND) Ferrite SMD Shielded Type Min Qty: 1500 | 0 |
|
$0.5017 | Buy Now |
Part Details for APSC00131380271T00
APSC00131380271T00 CAD Models
APSC00131380271T00 Part Data Attributes
|
APSC00131380271T00
Pulse Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
APSC00131380271T00
Pulse Electronics Corporation
General Purpose Inductor, 270uH, 30%, 1 Element, Ferrite-Core, SMD, 4949, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PULSE ELECTRONICS CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Case/Size Code | 4949 | |
Construction | Rectangular | |
Core Material | Ferrite | |
DC Resistance | 0.43 Ω | |
Inductance-Nom (L) | 270 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 8 mm | |
Package Length | 12.5 mm | |
Package Style | SMT | |
Package Width | 12.5 mm | |
Packing Method | TR, Plastic, 13 Inch | |
Rated Current-Max | 1.5 A | |
Reference Standard | AEC-Q200 | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | ONE SURFACE | |
Test Frequency | 0.001 MHz | |
Tolerance | 30% |