Part Details for APSC00070740220TS0 by Pulse Electronics Corporation
Overview of APSC00070740220TS0 by Pulse Electronics Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for APSC00070740220TS0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54AK1823
|
Newark | Ferrite Smd Shielded Type/T&r |Pulse APSC00070740220TS0 RoHS: Not Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.3730 / $0.4400 | Buy Now |
DISTI #
553-APSC00070740220TS0TR-ND
|
DigiKey | INDUCTOR POWER Min Qty: 4000 Lead time: 13 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.4247 | Buy Now |
DISTI #
APSC00070740220TS0
|
Avnet Americas | Inductor Power Shielded Wirewound 22uH 30% 10kHz Ferrite SMD T/R - Tape and Reel (Alt: APSC00070740220TS0) RoHS: Compliant Min Qty: 5000 Package Multiple: 1000 Container: Reel | 0 |
|
RFQ | |
DISTI #
673-APSC070740220TS0
|
Mouser Electronics | Power Inductors - SMD Chilisin Power - Inductor (IND) Ferrite SMD Shielded Type RoHS: Compliant | 0 |
|
$0.3960 / $0.4240 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.3507 / $0.4004 | Buy Now |
DISTI #
000000000006433139
|
Sager | Power Inductors - SMD Chilisin Power - Inductor (IND) Ferrite SMD Shielded Type Min Qty: 2000 | 0 |
|
$0.3688 | Buy Now |
Part Details for APSC00070740220TS0
APSC00070740220TS0 CAD Models
APSC00070740220TS0 Part Data Attributes
|
APSC00070740220TS0
Pulse Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
APSC00070740220TS0
Pulse Electronics Corporation
General Purpose Inductor, 22uH, 30%, 1 Element, Ferrite-Core, SMD, 2828, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PULSE ELECTRONICS CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Case/Size Code | 2828 | |
Construction | Rectangular | |
Core Material | Ferrite | |
DC Resistance | 0.096 Ω | |
Inductance-Nom (L) | 22 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 4 mm | |
Package Length | 7 mm | |
Package Style | SMT | |
Package Width | 7 mm | |
Packing Method | TR, Plastic, 13 Inch | |
Rated Current-Max | 1.1 A | |
Reference Standard | AEC-Q200 | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.01 MHz | |
Tolerance | 30% |
Alternate Parts for APSC00070740220TS0
This table gives cross-reference parts and alternative options found for APSC00070740220TS0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of APSC00070740220TS0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
APSC00070740220TS0 | General Purpose Inductor, 22uH, 30%, 1 Element, Ferrite-Core, SMD, 2828, Y | Chilisin Electronics Corp | APSC00070740220TS0 vs APSC00070740220TS0 |