Part Details for APSC00060620100MS0 by Pulse Electronics Corporation
Overview of APSC00060620100MS0 by Pulse Electronics Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for APSC00060620100MS0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54AK1708
|
Newark | Ferrite Smd Shielded Type/T&r |Pulse APSC00060620100MS0 RoHS: Not Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.3730 / $0.4400 | Buy Now |
DISTI #
553-APSC00060620100MS0CT-ND
|
DigiKey | FIXED IND 10UH 124 MOHM SMD Min Qty: 1 Lead time: 13 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2160 In Stock |
|
$0.3707 / $0.9800 | Buy Now |
DISTI #
APSC00060620100MS0
|
Avnet Americas | Inductor Power Shielded Wirewound 10uH 20% 10kHz Ferrite SMD T/R - Tape and Reel (Alt: APSC00060620100MS0) RoHS: Compliant Min Qty: 2000 Package Multiple: 1000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.3728 / $0.4064 | Buy Now |
DISTI #
603-APSC060620100MS0
|
Mouser Electronics | Power Inductors - SMD 0606 10uH AEC-Q200 RoHS: Compliant | 1321 |
|
$0.3960 / $0.9100 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 2000 Lead time: 10 Weeks Container: Reel | 0Reel |
|
$0.3740 | Buy Now |
|
Onlinecomponents.com | Power Inductors RoHS: Compliant | 0 |
|
$0.3560 / $0.4184 | Buy Now |
DISTI #
000000000006433024
|
Sager | Power Inductors - SMD 0606 10uH AEC-Q200 Min Qty: 1000 | 0 |
|
$0.3688 / $0.3788 | Buy Now |
Part Details for APSC00060620100MS0
APSC00060620100MS0 CAD Models
APSC00060620100MS0 Part Data Attributes
|
APSC00060620100MS0
Pulse Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
APSC00060620100MS0
Pulse Electronics Corporation
General Purpose Inductor, 10uH, 20%, 1 Element, Ferrite-Core, SMD, 2222, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PULSE ELECTRONICS CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 10 Weeks | |
Case/Size Code | 2222 | |
Construction | Rectangular | |
Core Material | Ferrite | |
DC Resistance | 0.124 Ω | |
Inductance-Nom (L) | 10 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 2 mm | |
Package Length | 5.7 mm | |
Package Style | SMT | |
Package Width | 5.7 mm | |
Packing Method | TR, Plastic, 13 Inch | |
Rated Current-Max | 0.9 A | |
Reference Standard | AEC-Q200 | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.01 MHz | |
Tolerance | 20% |