There are no models available for this part yet.
Overview of APSC00050530681TS0 by Pulse Electronics Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for APSC00050530681TS0 by Pulse Electronics Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
54AK1693
|
Newark | Ferrite Smd Shielded Type/T&r |Pulse APSC00050530681TS0 RoHS: Not Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.3730 / $0.4400 | Buy Now | |
DISTI #
553-APSC00050530681TS0TR-ND
|
DigiKey | INDUCTOR POWER Min Qty: 4000 Lead time: 13 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.4247 | Buy Now | |
DISTI #
APSC00050530681TS0
|
Avnet Americas | Inductor Power Shielded Wirewound 680uH 30% 100kHz Ferrite SMD T/R - Tape and Reel (Alt: APSC00050530681TS0) RoHS: Compliant Min Qty: 10000 Package Multiple: 2000 Container: Reel | 0 |
|
RFQ | ||
DISTI #
673-APSC050530681TS0
|
Mouser Electronics | Power Inductors - SMD Chilisin Power - Inductor (IND) Ferrite SMD Shielded Type RoHS: Compliant | 0 |
|
$0.3960 / $0.4240 | Order Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.3507 / $0.4004 | Buy Now | ||
DISTI #
000000000006433010
|
Sager | Power Inductors - SMD Chilisin Power - Inductor (IND) Ferrite SMD Shielded Type Min Qty: 2000 | 0 |
|
$0.3688 | Buy Now |
CAD Models for APSC00050530681TS0 by Pulse Electronics Corporation
Part Data Attributes for APSC00050530681TS0 by Pulse Electronics Corporation
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
PULSE ELECTRONICS CORP
|
Package Description
|
CHIP
|
Reach Compliance Code
|
compliant
|
Case/Size Code
|
1919
|
Construction
|
Rectangular
|
Core Material
|
Ferrite
|
DC Resistance
|
5.2 Ω
|
Inductance-Nom (L)
|
680 µH
|
Inductor Application
|
POWER INDUCTOR
|
Inductor Type
|
GENERAL PURPOSE INDUCTOR
|
Number of Functions
|
1
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Height
|
3 mm
|
Package Length
|
4.7 mm
|
Package Style
|
SMT
|
Package Width
|
4.7 mm
|
Packing Method
|
TR, Plastic, 13 Inch
|
Rated Current-Max
|
0.1 A
|
Reference Standard
|
AEC-Q200
|
Shape/Size Description
|
RECTANGULAR PACKAGE
|
Shielded
|
YES
|
Surface Mount
|
YES
|
Terminal Placement
|
DUAL ENDED
|
Terminal Shape
|
WRAPAROUND
|
Test Frequency
|
0.1 MHz
|
Tolerance
|
30%
|