Part Details for APS700HF by Tripp Lite
Results Overview of APS700HF by Tripp Lite
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
APS700HF Information
APS700HF by Tripp Lite is an RF/Microwave Amplifier.
RF/Microwave Amplifiers are under the broader part category of RF and Microwave Components.
RF and Microwave Engineering focuses on the design and operation of devices that transmit or receive radio waves. The main distinction between RF and microwave engineering is their wavelength, which influences how energy is transmitted and used in various applications. Read more about RF and Microwave Components on our RF and Microwave part category page.
Price & Stock for APS700HF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
53M2743
|
Newark | Inverter/Charger, 700W, 120V, Power Supply Applications:Ite, Input Voltage Max:12Vdc, No. Of Outl... more RoHS: Not Compliant Min Qty: 4 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$328.3700 / $386.0200 | Buy Now |
DISTI #
APS700HF-ND
|
DigiKey | 12V DC TO AC COMPACT INVERTER Min Qty: 1 Lead time: 2 Weeks Container: Bulk | Temporarily Out of Stock |
|
$444.8100 | Buy Now |
DISTI #
APS700HF
|
Avnet Americas | 700W INVERTER / CHARGER COMPACT 12V DC OR 120V 6A 1 OUTLET - Bulk (Alt: APS700HF) RoHS: Compliant Min Qty: 4 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
545-APS700HF
|
Mouser Electronics | Power Inverters APS700HF RoHS: Compliant | 0 |
|
$383.9500 / $403.1400 | Order Now |
DISTI #
70589776
|
RS | 12V DC to AC Compact Inverter with Automatic Line-to-Battery 20amp Charger | Tripp Lite APS700HF RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 6 |
|
$414.5900 / $445.7900 | Buy Now |
|
Onlinecomponents.com | 700W PowerVerter APS 12VDC 120V Inverter/Charger with Auto-Transfer Switching, 1 Outlet RoHS: Compliant | 72 Factory Stock |
|
$368.2200 / $379.5200 | Buy Now |
|
NAC | 700W INVERTER CHARGER 120V RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 0 |
|
RFQ | |
|
Master Electronics | 700W PowerVerter APS 12VDC 120V Inverter/Charger with Auto-Transfer Switching, 1 Outlet RoHS: Compliant | 72 Factory Stock |
|
$368.2200 / $379.5200 | Buy Now |
|
Neutron USA | Tripp Lite PowerVerter APS700HF DC-to-AC Power Inverter | 6 |
|
$297.0000 | Buy Now |
Part Details for APS700HF
APS700HF CAD Models
APS700HF Part Data Attributes
|
APS700HF
Tripp Lite
Buy Now
|
Compare Parts:
APS700HF
Tripp Lite
Select a part to compare: |
Samacsys Manufacturer | Tripp Lite |