-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
IC LED DRIVER LINEAR 150MA 8SOIC
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33AC4810
|
Newark | Led Driver, Aec-Q100, Nsoic-8, Device Topology:-, No. Of Outputs:1Outputs, Output Current:150Ma, Output Voltage:-, Driver Case Style:Nsoic, No. Of Pins:8Pins, Input Voltage Min:7V, Input Voltage Max:24V, Switching Frequency:-, Msl:- Rohs Compliant: Yes |Allegro Microsystems APS13568KLJATR Min Qty: 6000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
Buy Now | |
DISTI #
620-1867-1-ND
|
DigiKey | IC LED DRVR LIN PWM 150MA 8SOIC Min Qty: 1 Lead time: 20 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2960 In Stock |
|
$0.8866 / $2.2200 | Buy Now |
DISTI #
250-APS13568KLJATR
|
Mouser Electronics | LED Lighting Drivers LED DRIVER IC w/ MICROPOWER HALL EFFECT SWITCH RoHS: Compliant | 0 |
|
$0.8860 | Order Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
APS13568KLJATR
Allegro MicroSystems LLC
Buy Now
Datasheet
|
Compare Parts:
APS13568KLJATR
Allegro MicroSystems LLC
IC LED DRIVER LINEAR 150MA 8SOIC
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ALLEGRO MICROSYSTEMS LLC | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Allegro Microsystems | |
Sensors/Transducers Type | MAGNETIC FIELD SENSOR,HALL EFFECT |