-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Hall Effect Sensor,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84AC6509
|
Newark | Hall Effect Switch, 50G, Sot-23W-3, Hall Effect Type:Unipolar, Operate Point Typ:35G, Release Point Typ:25G, Supply Voltage Min:2.8V, Supply Voltage Max:24V, Sensor Case Style:Sot-23W, No. Of Pins:3 Pin, Product Range:-, Automotive Rohs Compliant: Yes |Allegro Microsystems APS13295KLHALT Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.4630 / $1.1200 | Buy Now |
DISTI #
620-1982-1-ND
|
DigiKey | MAGNETIC SWITCH UNIPOLAR SOT23W Min Qty: 1 Lead time: 20 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
11980 In Stock |
|
$0.3708 / $1.0800 | Buy Now |
DISTI #
250-APS13295KLHALT
|
Mouser Electronics | Board Mount Hall Effect / Magnetic Sensors HIGH PERFORMANCE GENERAL PURPOSE HALL EFFECT SWITCH RoHS: Compliant | 5715 |
|
$0.3700 / $1.0800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
APS13295KLHALT
Allegro MicroSystems LLC
Buy Now
Datasheet
|
Compare Parts:
APS13295KLHALT
Allegro MicroSystems LLC
Hall Effect Sensor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ALLEGRO MICROSYSTEMS LLC | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Allegro Microsystems | |
Sensors/Transducers Type | MAGNETIC FIELD SENSOR,HALL EFFECT |