APS12205LUAABU
Allegro MicroSystems LLC

Overview of APS12205LUAABU by Allegro MicroSystems LLC

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 2 listings )
  • Number of FFF Equivalents: ( 0 crosses )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for APS12205LUAABU by Allegro MicroSystems LLC

Part # Manufacturer Description Stock Price Buy
DISTI # 99Y0104
Newark Hall Effect Switch, Aec-Q100, 22G, Sip-3, Hall Effect Type:Latching, Operate Point Typ:22G, Release Point Typ:-22G, Supply Voltage Min:2.8V, Supply Voltage Max:5.5V, Sensor Case Style:Sip, No. Of Pins:3 Pin, Product Range:-, Msl:- |Allegro Microsystems APS12205LUAABU RoHS: Not Compliant Min Qty: 12000 Package Multiple: 1 Date Code: 0 Container: Bulk 0
Buy Now
DISTI # 620-1835-ND
DigiKey MAGNETIC SWITCH LATCH 3SIP Lead time: 52 Weeks Container: Bulk Temporarily Out of Stock
Buy Now

CAD Models for APS12205LUAABU by Allegro MicroSystems LLC
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for APS12205LUAABU by Allegro MicroSystems LLC

APS12205LUAABU
Allegro MicroSystems LLC
-
-
Samacsys Manufacturer
Allegro Microsystems
Want to compare parts?
  1. APS12205LUAABU
    Allegro MicroSystems LLC
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for APS12205LUAABU by Allegro MicroSystems LLC.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: APS12205LUAABU by Allegro MicroSystems LLC

  • Please alert me when APS12205LUAABU inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for APS12205LUAABU alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for APS12205LUAABU to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for APS12205LUAABU alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for APS12205LUAABU.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare APS12205LUAABU by Allegro MicroSystems LLC

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: