-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Hall Effect Sensor,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
APS12205LLHALT by Allegro MicroSystems LLC is a Magnetic Field Sensor.
Magnetic Field Sensors are under the broader part category of Sensors/Transducers.
Sensors and transducers detect and measure physical quantities like temperature, pressure, and force, converting them into electrical signals for various applications. Read more about Sensors/Transducers on our Sensors/Transducers part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
620-2017-1-ND
|
DigiKey | MAGNETIC SWITCH LATCH SOT23W Min Qty: 1 Lead time: 20 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
30244 In Stock |
|
$0.2000 / $1.0800 | Buy Now |
DISTI #
250-APS12205LLHALT
|
Mouser Electronics | Board Mount Hall Effect / Magnetic Sensors 5V AUTO GRADE HALL EFFECT LATCH RoHS: Compliant | 27582 |
|
$0.2250 / $0.6100 | Buy Now |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 18000 Package Multiple: 3000 Lead time: 20 Weeks | 0 |
|
$0.2000 | Buy Now |
DISTI #
APS12205LLHALT
|
Avnet Silica | Hall Effect Sensor 5mA Latch 33V5V 3Pin SOT23W TR (Alt: APS12205LLHALT) RoHS: Compliant Min Qty: 18000 Package Multiple: 18000 Lead time: 20 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
APS12205LLHALT
Allegro MicroSystems LLC
Buy Now
Datasheet
|
Compare Parts:
APS12205LLHALT
Allegro MicroSystems LLC
Hall Effect Sensor,
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ALLEGRO MICROSYSTEMS LLC | |
Reach Compliance Code | compliant | |
Date Of Intro | 2016-10-20 | |
Samacsys Manufacturer | Allegro Microsystems | |
Sensors/Transducers Type | MAGNETIC FIELD SENSOR,HALL EFFECT |