-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Hall Effect Sensor,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
63AC8440
|
Newark | Asil-A, 2-Wire Hall Effect Switch Sensor Ic |Allegro Microsystems APS11500LLHALX-0SL1A RoHS: Not Compliant Min Qty: 30000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
APS11500LLHALX-0SL1A-ND
|
DigiKey | MAGNETIC SWITCH UNIPOLAR SOT23W Min Qty: 30000 Lead time: 18 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.2895 | Buy Now |
DISTI #
250-11500LLHALX0SL1A
|
Mouser Electronics | Board Mount Hall Effect / Magnetic Sensors ASIL-A, 2-WIRE HALL EFFECT SWITCH SENSOR IC RoHS: Compliant | 0 |
|
$0.3280 | Order Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
APS11500LLHALX-0SL1A
Allegro MicroSystems LLC
Buy Now
Datasheet
|
Compare Parts:
APS11500LLHALX-0SL1A
Allegro MicroSystems LLC
Hall Effect Sensor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ALLEGRO MICROSYSTEMS LLC | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Allegro Microsystems | |
Additional Feature | AEC-Q100; ISO 26262 | |
Body Breadth | 1.91 mm | |
Body Height | 1 mm | |
Body Length or Diameter | 2.98 mm | |
Hysteresis | 3 mT | |
Mounting Feature | SURFACE MOUNT | |
Operating Current-Max | 6.9 mA | |
Output Interface Type | 2-WIRE INTERFACE | |
Output Type | CURRENT OUTPUT | |
Package Shape/Style | RECTANGULAR | |
Sensors/Transducers Type | MAGNETIC FIELD SENSOR,HALL EFFECT | |
Supply Voltage-Max | 24 V | |
Supply Voltage-Min | 3 V | |
Surface Mount | YES | |
Termination Type | SOLDER |