Part Details for APS-7050 CAL DU by GW Instek
Overview of APS-7050 CAL DU by GW Instek
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AD827JRZ-16-REEL7 | Analog Devices | IC AP AMP, AD827JR IC | |
AD7858LARSZ-REEL | Analog Devices | Self Cal Serial 8 ch. 12 bit A | |
AD7858LARSZ | Analog Devices | Self Cal Serial 8 ch. 12 bit A |
Price & Stock for APS-7050 CAL DU
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49AJ2992
|
Newark | Ac Power Source, 2.1A, 310Vrms, 500Va, Product Range:Aps-7000 Series, Output Power Max:500Va, Output Voltage Max:310Vrms, Output Current Max:2.1A, No. Of Phases:Single Phase, Interface Type:Lan, Usb, Plug Type:Eu, Uk Rohs Compliant: Yes |Gw Instek APS-7050 CAL DU RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3,125.3400 | Buy Now |