APS-2008-8P
A/D Electronics Inc
Description: Circular Connector, 8 Contact(s), Female, Solder Terminal

Overview of APS-2008-8P by A/D Electronics Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Available Datasheets

Part # Manufacturer Description Datasheet
SLG46855AP-SKT Renesas Electronics Corporation GreenPAK SLG46855-AP Development Kit with Socket Adapter

CAD Models for APS-2008-8P by A/D Electronics Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for APS-2008-8P by A/D Electronics Inc

APS-2008-8P
A/D Electronics Inc
-
-
Part Life Cycle Code
Contact Manufacturer
Ihs Manufacturer
A/D ELECTRONICS INC
Reach Compliance Code
unknown
Backshell Type
SOLID
Connector Type
CIRCULAR CONNECTOR
Contact Gender
FEMALE
Coupling Type
SNAP
DIN Conformance
NO
Empty Shell
NO
Filter Feature
NO
IEC Conformance
NO
MIL Conformance
NO
Mixed Contacts
NO
Mounting Type
BOARD
Option
GENERAL PURPOSE
Termination Type
SOLDER
Total Number of Contacts
8
Want to compare parts?
  1. APS-2008-8P
    A/D Electronics Inc
    Circular Connector, 8 Contact(s), Female, Solder Terminal
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for APS-2008-8P by A/D Electronics Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: APS-2008-8P by A/D Electronics Inc

Select Manufacturer
Which Manufacturer of APS-2008-8P would you like to use for your alert(s)?
  • Please alert me when APS-2008-8P inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for APS-2008-8P alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for APS-2008-8P to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for APS-2008-8P alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for APS-2008-8P.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare APS-2008-8P by A/D Electronics Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: