There are no models available for this part yet.
Overview of APRA2504F00Z by Abracon Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 8 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for APRA2504F00Z by Abracon Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
535-APRA2504F00Z-ND
|
DigiKey | RF ANT GPS+IRIDIUM CER PATCH Min Qty: 800 Lead time: 19 Weeks Container: Bulk | Temporarily Out of Stock |
|
$3.3159 | Buy Now | |
DISTI #
APRA2504F00Z
|
Avnet Americas | GNSS/IRIDIUM Patch Antenna 1595MHz 2dBi/3dBi 50Ohm Adhesive/Through Hole Carton - Bulk (Alt: APRA2504F00Z) RoHS: Compliant Min Qty: 800 Package Multiple: 200 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$2.5460 / $3.7350 | Buy Now | |
DISTI #
815-APRA2504F00Z
|
Mouser Electronics | Antennas Antennas GPS+IRIDIUM Ceramic Patch AEC-Q RoHS: Compliant | 0 |
|
$3.1900 | Order Now | |
Future Electronics | AEC Q200 Qualified GPS + Iridium Multiband Ceramic Patch Antenna RoHS: Compliant pbFree: No Min Qty: 800 Package Multiple: 200 Lead time: 20 Weeks Container: Bulk | 0Bulk |
|
$3.1900 / $3.3700 | Buy Now | ||
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$3.0900 / $6.4700 | Buy Now | ||
DISTI #
60985334
|
Verical | IP67-rated and IATF 16949 certified 4-Cabled (2xLTE MIMO + Active GNSS/ GPS/GLONASS/BeiDou/QZSS + AM/FM) Combo External Shark-Fin Antenna RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 2204 | Americas - 1600 |
|
$2.1110 | Buy Now | |
DISTI #
APRA2504F00Z
|
TTI | Antennas Antennas GPS+IRIDIUM Ceramic Patch AEC-Q RoHS: Compliant Min Qty: 800 Package Multiple: 200 Container: Each | Americas - 0 |
|
$3.0400 / $3.1000 | Buy Now | |
DISTI #
C1S101600719214
|
Chip1Stop | Unclassified | 1600 |
|
$3.7400 | Buy Now |
CAD Models for APRA2504F00Z by Abracon Corporation
Part Data Attributes for APRA2504F00Z by Abracon Corporation
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
ABRACON LLC
|
Reach Compliance Code
|
compliant
|
Factory Lead Time
|
18 Weeks
|
RF/Microwave Device Type
|
GPS ANTENNA
|