Part Details for APR50B10 by LEM Holdings SSA
Overview of APR50B10 by LEM Holdings SSA
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Medical Imaging
Telecommunications
Price & Stock for APR50B10
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
MacroQuest Electronics | ISO 9001: 2015, ISO 14001:2015, ISO 45001:2018, Lead time:12-16 Weeks | 0 STOCK,1237 Available |
|
$117.4200 / $125.4600 | RFQ |
Part Details for APR50B10
APR50B10 CAD Models
APR50B10 Part Data Attributes
|
APR50B10
LEM Holdings SSA
Buy Now
Datasheet
|
Compare Parts:
APR50B10
LEM Holdings SSA
Sensor/Transducer,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LEM INTERNATIONAL SA | |
Reach Compliance Code | compliant | |
Additional Feature | IP20 | |
Body Height | 55 mm | |
Body Length or Diameter | 69 mm | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | -20 °C | |
Output Range | 0-10V | |
Output Type | ANALOG VOLTAGE | |
Package Shape/Style | RECTANGULAR | |
Sensors/Transducers Type | TRANSDUCER | |
Supply Voltage-Max | 25.2 V | |
Supply Voltage-Min | 22.8 V | |
Surface Mount | NO |