Part Details for APR50-50-15CB/A01 by CTS Corporation
Overview of APR50-50-15CB/A01 by CTS Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for APR50-50-15CB/A01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
APR50-50-15CB/A01-ND
|
DigiKey | HEATSINK FORGED BLK ANO TOP MNT Lead time: 14 Weeks Container: Tray | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
APR50-50-15CB/A01
|
Avnet Americas | Forged Heat Sink Omnidirectional Pin Fins 6063 Aluminum Alloy Black Anodized Finish 2.54°C/Watt Thermal Resistance 13 x 13 Fin Matrix 49.6 x 49.6 x 14.6mm Tray - Trays (Alt: APR50-50-15CB/A01) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Container: Tray | 0 |
|
RFQ | |
DISTI #
774-APR505015CB/A01
|
Mouser Electronics | Heat Sinks Type: Top mount / Shape: Square pin fin / Length: 1.953" / Width: 1.953" / Height Off Base: 0.575" / Material: Aluminum Alloy / Material Finish: Black Anodize RoHS: Compliant | 0 |
|
$8.9600 / $9.3300 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$9.5500 / $13.9200 | Buy Now |