Part Details for APR43-43-12CB/A01 by CTS Corporation
Overview of APR43-43-12CB/A01 by CTS Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for APR43-43-12CB/A01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
APR43-43-12CB/A01-ND
|
DigiKey | HEAT SINK FORGED W/PIN FINS Min Qty: 300 Lead time: 14 Weeks Container: Tray | Temporarily Out of Stock |
|
$7.3500 | Buy Now |
DISTI #
APR43-43-12CB/A01
|
Avnet Americas | Heat Sink Passive BGA Pin Array Adhesive Nylon 2.5°C/W Black Anodized - Trays (Alt: APR43-43-12CB/A01) RoHS: Not Compliant Min Qty: 300 Package Multiple: 100 Lead time: 10 Weeks, 0 Days Container: Tray | 0 |
|
$5.0207 / $7.8490 | Buy Now |
DISTI #
774-APR434312CB/A01
|
Mouser Electronics | Heat Sinks Type: Top mount / Shape: Square pin fin / Length: 1.657" / Width: 1.657" / Height: 0.457" / Material: Aluminum Alloy / Material Finish: Black Anodize RoHS: Compliant | 0 |
|
$6.9600 / $7.3400 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 300 Package Multiple: 100 Container: Tray | 0Tray |
|
$6.5000 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$6.4500 / $13.5100 | Buy Now |
DISTI #
APR43-43-12CB/A01
|
Avnet Americas | Heat Sink Passive BGA Pin Array Adhesive Nylon 2.5°C/W Black Anodized - Trays (Alt: APR43-43-12CB/A01) RoHS: Not Compliant Min Qty: 300 Package Multiple: 100 Lead time: 10 Weeks, 0 Days Container: Tray | 0 |
|
$5.0207 / $7.8490 | Buy Now |