Part Details for APR34330CMPTR-G1 by Diodes Incorporated
Overview of APR34330CMPTR-G1 by Diodes Incorporated
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for APR34330CMPTR-G1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
APR34330CMPTR-G1DICT-ND
|
DigiKey | MOSFET N-CH 5V 8-SO Min Qty: 1 Lead time: 24 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
3919 In Stock |
|
$0.3281 / $0.8300 | Buy Now |
DISTI #
APR34330CMPTR-G1
|
Avnet Americas | Secondary Side Synchronous Rectification Switcher 8-Pin SO EP T/R - Tape and Reel (Alt: APR34330CMPTR-G1) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
$0.2734 / $0.3230 | Buy Now |
DISTI #
621-APR34330CMPTR-G1
|
Mouser Electronics | AC/DC Converters ACDC Synch Rect 100V 70mV 10mOhm RoHS: Compliant | 0 |
|
$0.3750 | Order Now |
|
Bristol Electronics | 7593 |
|
RFQ | ||
|
Quest Components | 6074 |
|
$0.3938 / $1.3125 | Buy Now | |
DISTI #
APR34330CMPTR-G1
|
Avnet Americas | Secondary Side Synchronous Rectification Switcher 8-Pin SO EP T/R - Tape and Reel (Alt: APR34330CMPTR-G1) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
$0.2734 / $0.3230 | Buy Now |
DISTI #
APR34330CMPTR-G1
|
TME | IC: PMIC, PWM controller, SO8-EP, flyback, 3.3÷6V Min Qty: 1 | 0 |
|
$0.3690 / $0.8500 | RFQ |
DISTI #
APR34330CMPTR-G1
|
Avnet Silica | Secondary Side Synchronous Rectification Switcher 8-Pin SO EP T/R (Alt: APR34330CMPTR-G1) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 3 Weeks, 5 Days | Silica - 0 |
|
Buy Now | |
|
Chip1Cloud | MOSFET N-CH 5V 8-SO | 1700 |
|
RFQ |