-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Analog Circuit, 1 Func, PDSO8, GREEN, SOP-8
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
APR3415MTR-G1DICT-ND
|
DigiKey | MOSFET N-CH 5V 8SO Min Qty: 1 Lead time: 36 Weeks Container: Digi-Reel®, Cut Tape (CT), Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
6577 In Stock |
|
$0.3675 / $1.1900 | Buy Now |
DISTI #
APR3415MTR-G1
|
Avnet Americas | Secondary Side Synchronous Rectification Switcher 8-Pin SO T/R - Tape and Reel (Alt: APR3415MTR-G1) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 36 Weeks, 0 Days Container: Reel | 0 |
|
$0.1740 | Buy Now |
DISTI #
621-APR3415MTR-G1
|
Mouser Electronics | AC/DC Converters N-Ch Secondary Side Syn Rect Switch 100V | 3980 |
|
$0.3670 / $0.9500 | Buy Now |
DISTI #
APR3415MTR-G1
|
Avnet Silica | Secondary Side Synchronous Rectification Switcher 8-Pin SO T/R (Alt: APR3415MTR-G1) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 10 Weeks, 0 Days | Silica - 4000 |
|
Buy Now | |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 4000 | 4000 |
|
$0.3261 | Buy Now |
|
Win Source Electronics | MOSFET N-CH 5V 8SO | 400000 |
|
$0.1810 / $0.2710 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
APR3415MTR-G1
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
APR3415MTR-G1
Diodes Incorporated
Analog Circuit, 1 Func, PDSO8, GREEN, SOP-8
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIODES INC | |
Package Description | GREEN, SOP-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 36 Weeks | |
Samacsys Manufacturer | Diodes Incorporated | |
Analog IC - Other Type | ANALOG CIRCUIT | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 3.3 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |