Part Details for APR3415CMTR-G1 by Diodes Incorporated
Overview of APR3415CMTR-G1 by Diodes Incorporated
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Price & Stock for APR3415CMTR-G1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
APR3415CMTR-G1DI-ND
|
DigiKey | ACDC SYNCH RECT CONT 8-SO Min Qty: 4000 Lead time: 20 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.3682 / $0.4053 | Buy Now |
DISTI #
APR3415CMTR-G1
|
Avnet Americas | Secondary Side Synchronous Rectification Switcher 8-Pin SO T/R - Tape and Reel (Alt: APR3415CMTR-G1) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.1795 / $0.2121 | Buy Now |
DISTI #
621-APR3415CMTR-G1
|
Mouser Electronics | AC/DC Converters 5.3V 6Vcc 100uA 12.5mV 50V 15FET RoHS: Compliant | 0 |
|
$0.4200 | Order Now |
Part Details for APR3415CMTR-G1
APR3415CMTR-G1 CAD Models
APR3415CMTR-G1 Part Data Attributes
|
APR3415CMTR-G1
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
APR3415CMTR-G1
Diodes Incorporated
Analog Circuit,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIODES INC | |
Package Description | SOP-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 20 Weeks | |
Samacsys Manufacturer | Diodes Incorporated | |
Analog IC - Other Type | ANALOG CIRCUIT | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1.35 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 3.3 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 3.9 mm |