Part Details for APR19-19-12CB by CTS Corporation
Results Overview of APR19-19-12CB by CTS Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ISL6612CBZA | Renesas Electronics Corporation | Advanced Synchronous Rectified Buck MOSFET Drivers with Protection Features, SOICN, /Tube | |
ISL6612CBZ | Renesas Electronics Corporation | Advanced Synchronous Rectified Buck MOSFET Drivers with Protection Features, SOICN, /Tube | |
HIP6012CBZ | Renesas Electronics Corporation | Buck and Synchronous-Rectifier Pulse-Width Modulator (PWM) Controller, SOICN, /Tube |
Part Details for APR19-19-12CB
APR19-19-12CB CAD Models
APR19-19-12CB Part Data Attributes
|
APR19-19-12CB
CTS Corporation
Buy Now
Datasheet
|
Compare Parts:
APR19-19-12CB
CTS Corporation
Heat Sink,
Select a part to compare: |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CTS CORP | |
Reach Compliance Code | unknown | |
Body Material | ALUMINUM ALLOY | |
Color | BLACK | |
Device Used On | IC | |
Fin Orientation | OMNIDIRECT | |
Finish | BLACK ANODIZED | |
Height | 11.6 mm | |
Length | 18.6 mm | |
Thermal Resistance | 14.31 Ω | |
Thermal Support Device Type | HEAT SINK | |
Width | 18.6 mm |