Part Details for APR100B10 by LEM Holdings SSA
Overview of APR100B10 by LEM Holdings SSA
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for APR100B10
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
000000000006372266
|
Sager | CURRENT TRANSDUCER, IPN = 100, MECHANICAL MOUNT = PANEL Min Qty: 50 | 0 |
|
$105.6200 / $114.4200 | Buy Now |
|
MacroQuest Electronics | ISO 9001: 2015, ISO 14001:2015, ISO 45001:2018, Lead time:12-16 Weeks | 0 STOCK,1356 Available |
|
$117.4200 / $125.4600 | RFQ |
Part Details for APR100B10
APR100B10 CAD Models
APR100B10 Part Data Attributes
|
APR100B10
LEM Holdings SSA
Buy Now
Datasheet
|
Compare Parts:
APR100B10
LEM Holdings SSA
Sensor/Transducer,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LEM INTERNATIONAL SA | |
Reach Compliance Code | compliant | |
Additional Feature | IP20 | |
Body Height | 55 mm | |
Body Length or Diameter | 69 mm | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | -20 °C | |
Output Range | 0-10V | |
Output Type | ANALOG VOLTAGE | |
Package Shape/Style | RECTANGULAR | |
Sensors/Transducers Type | TRANSDUCER | |
Supply Voltage-Max | 25.2 V | |
Supply Voltage-Min | 22.8 V | |
Surface Mount | NO |