Part Details for APR 400 B10 by LEM Holdings SSA
Overview of APR 400 B10 by LEM Holdings SSA
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for APR 400 B10
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
APR400B10-ND
|
DigiKey | SENSOR CURRENT 200A, 300A, 400A Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
41 In Stock |
|
$91.4752 / $121.4800 | Buy Now |