Part Details for APQS30-040 by Banner Engineering Corp
Overview of APQS30-040 by Banner Engineering Corp
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for APQS30-040
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34K0938
|
Newark | Apqs30-040 1Mm (0.04 In) Diameter Hole - Qty 6 |Banner Engineering APQS30-040 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$16.0000 | Buy Now |
DISTI #
778-APQS30-040
|
Mouser Electronics | Sensor Hardware & Accessories APQS30-040 1 MM (0.04 in) DIAMETER HOLE - QTY 6 | 0 |
|
$16.0000 | Order Now |
DISTI #
70697874
|
RS | APQS30-040 1MM (0.04in) DIAMETER HOLE - QTY 6, 73694 | Banner Engineering APQS30-040 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$16.0000 | RFQ |