Part Details for APQ12-1V by Banner Engineering Corp
Results Overview of APQ12-1V by Banner Engineering Corp
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
APQ12-1V Information
APQ12-1V by Banner Engineering Corp is a Microprocessor.
Microprocessors are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for APQ12-1V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34K0953
|
Newark | Apq12-1V Q12 Aperture Bulk Kit 1Mm Ver Slot - Qty 10 |Banner Engineering APQ12-1V RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$16.0000 | Buy Now |
DISTI #
2170-APQ12-1V-ND
|
DigiKey | Q12 APERTURE BULK KIT 1MM VER SL Min Qty: 1 Lead time: 4 Weeks Container: Box |
2 In Stock |
|
$16.0000 | Buy Now |
DISTI #
778-APQ12-1V
|
Mouser Electronics | Sensor Hardware & Accessories APQ12-1V Q12 APERTURE BULK KIT 1 MM VER SLOT - QTY 10 | 0 |
|
$16.0000 | Order Now |