Part Details for APPSA04-41PWFA by Kingbright
Overview of APPSA04-41PWFA by Kingbright
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for APPSA04-41PWFA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
000000000001084955
|
Sager | LED Displays & Accessories | 0 |
|
Buy Now |
Part Details for APPSA04-41PWFA
APPSA04-41PWFA CAD Models
APPSA04-41PWFA Part Data Attributes
|
APPSA04-41PWFA
Kingbright
Buy Now
Datasheet
|
Compare Parts:
APPSA04-41PWFA
Kingbright
14 SEG ALPHANUMERIC DISPLAY, WHITE, 10.16mm, SMT, 16 PIN
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | KINGBRIGHT ELECTRONIC CO LTD | |
Package Description | SMT, 16 PIN | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Color | WHITE | |
Configuration | COMMON ANODE, 1 DIGIT WITH DECIMAL POINT | |
Display Height | 10.16 mm | |
Forward Current-Max | 0.03 A | |
Number of Functions | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | 14 SEG ALPHANUMERIC LED DISPLAY |