Part Details for APPDA04-41MBWA by Kingbright
Overview of APPDA04-41MBWA by Kingbright
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for APPDA04-41MBWA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
000000000001084926
|
Sager | LED Displays & Accessories BLUE DIFFUSED 2 DIGITS ALPHA | 0 |
|
Buy Now |
Part Details for APPDA04-41MBWA
APPDA04-41MBWA CAD Models
APPDA04-41MBWA Part Data Attributes
|
APPDA04-41MBWA
Kingbright
Buy Now
Datasheet
|
Compare Parts:
APPDA04-41MBWA
Kingbright
14 SEG ALPHANUMERIC DISPLAY, BLUE, 10.16mm, SURFACE MOUNT PACKAGE-32
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KINGBRIGHT ELECTRONIC CO LTD | |
Package Description | SURFACE MOUNT PACKAGE-32 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Samacsys Manufacturer | Kingbright | |
Color | BLUE | |
Configuration | COMMON ANODE, 2 DIGITS WITH DECIMAL POINT | |
Display Height | 10.16 mm | |
Forward Current-Max | 0.03 A | |
Number of Functions | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | 14 SEG ALPHANUMERIC LED DISPLAY |