Part Details for APP-004 by Memory Protection Devices Inc (MPD)
Results Overview of APP-004 by Memory Protection Devices Inc (MPD)
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
APP-004 Information
APP-004 by Memory Protection Devices Inc (MPD) is a DC Power Plug or Jack.
DC Power Plugs or Jacks are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CA3079 | Rochester Electronics LLC | CA3079 - Zero-Voltage Switches for 50-60Hz and 400Hz Thyristor Control Applications | |
CA3059 | Rochester Electronics LLC | CA3059 - Zero-Voltage Switches for 50-60Hz and 400Hz Thyristor Control Applications | |
CA3059-G | Rochester Electronics LLC | CA3059 - Zero-Voltage Switches for 50-60Hz and 400Hz Thyristor Control Applications |
Price & Stock for APP-004
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
APP-004-ND
|
DigiKey | AUTO POWER PLUG 12V 3A GRAY Min Qty: 1 Lead time: 22 Weeks Container: Bulk |
49 In Stock |
|
$3.2504 / $4.0800 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 1745 Factory Stock |
|
$0 | Buy Now |