Part Details for APP-003 by Memory Protection Devices Inc (MPD)
Results Overview of APP-003 by Memory Protection Devices Inc (MPD)
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
APP-003 Information
APP-003 by Memory Protection Devices Inc (MPD) is a DIN Connector.
DIN Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CA3059 | Rochester Electronics LLC | CA3059 - Zero-Voltage Switches for 50-60Hz and 400Hz Thyristor Control Applications | |
CA3079 | Rochester Electronics LLC | CA3079 - Zero-Voltage Switches for 50-60Hz and 400Hz Thyristor Control Applications | |
CA3059-G | Rochester Electronics LLC | CA3059 - Zero-Voltage Switches for 50-60Hz and 400Hz Thyristor Control Applications |
Price & Stock for APP-003
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
APP-003-ND
|
DigiKey | AUTO POWER PLUG 12V 3A BLACK Min Qty: 1 Lead time: 22 Weeks Container: Bulk |
404 In Stock |
|
$2.2997 / $4.0000 | Buy Now |
|
Onlinecomponents.com | Auto Power Plug - Cigarette Lighter Assembly - 3A 12V - ABS - Fused - Strain Relief - Black. RoHS: Compliant |
220 In Stock |
|
$2.4200 / $3.6300 | Buy Now |
DISTI #
63001377
|
Verical | BATTERY HOLDER Min Qty: 20 Package Multiple: 10 Date Code: 2218 | Americas - 220 |
|
$3.3670 / $4.7190 | Buy Now |
|
Master Electronics | Auto Power Plug - Cigarette Lighter Assembly - 3A 12V - ABS - Fused - Strain Relief - Black. RoHS: Compliant |
220 In Stock |
|
$2.4200 / $3.6300 | Buy Now |
Part Details for APP-003
APP-003 CAD Models
APP-003 Part Data Attributes
|
APP-003
Memory Protection Devices Inc (MPD)
Buy Now
|
Compare Parts:
APP-003
Memory Protection Devices Inc (MPD)
Select a part to compare: |
Samacsys Manufacturer | Memory Protection Devices |