Part Details for APP-001-20AMP by Memory Protection Devices Inc (MPD)
Results Overview of APP-001-20AMP by Memory Protection Devices Inc (MPD)
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
APP-001-20AMP Information
APP-001-20AMP by Memory Protection Devices Inc (MPD) is a DC Power Plug or Jack.
DC Power Plugs or Jacks are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CA3059 | Rochester Electronics LLC | CA3059 - Zero-Voltage Switches for 50-60Hz and 400Hz Thyristor Control Applications | |
CA3079 | Rochester Electronics LLC | CA3079 - Zero-Voltage Switches for 50-60Hz and 400Hz Thyristor Control Applications | |
CA3059-G | Rochester Electronics LLC | CA3059 - Zero-Voltage Switches for 50-60Hz and 400Hz Thyristor Control Applications |
Price & Stock for APP-001-20AMP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
APP-001-20AMP-ND
|
DigiKey | AUTO PWR PLUG 12V 20A W/LED BLK Min Qty: 1 Lead time: 22 Weeks Container: Bag |
390 In Stock |
|
$3.9991 / $6.9500 | Buy Now |
|
Onlinecomponents.com | Memory Protection Device RoHS: Compliant |
1224 In Stock 1107 Factory Stock |
|
$3.8800 / $6.6300 | Buy Now |
DISTI #
69835291
|
Verical | Memory Protection Device Min Qty: 10 Package Multiple: 5 Date Code: 2125 | Americas - 1220 |
|
$5.1412 / $7.8000 | Buy Now |
|
Master Electronics | Memory Protection Device RoHS: Compliant |
1224 In Stock 1107 Factory Stock |
|
$3.8800 / $6.6300 | Buy Now |
Part Details for APP-001-20AMP
APP-001-20AMP CAD Models
APP-001-20AMP Part Data Attributes
|
APP-001-20AMP
Memory Protection Devices Inc (MPD)
Buy Now
|
Compare Parts:
APP-001-20AMP
Memory Protection Devices Inc (MPD)
Select a part to compare: |
Samacsys Manufacturer | Memory Protection Devices |