Part Details for APP-001-15AMP by Memory Protection Devices Inc (MPD)
Overview of APP-001-15AMP by Memory Protection Devices Inc (MPD)
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for APP-001-15AMP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
APP-001-15AMP-ND
|
DigiKey | AUTO PWR PLUG 12V 15A W/LED BLK Min Qty: 1 Lead time: 22 Weeks Container: Bulk |
1337 In Stock |
|
$3.2724 / $6.0600 | Buy Now |
|
Onlinecomponents.com | Battery Holder Nylon RoHS: Compliant |
6886 In Stock |
|
$3.0600 / $4.6500 | Buy Now |
|
Master Electronics | Battery Holder Nylon RoHS: Compliant |
6886 In Stock |
|
$3.0600 / $4.6500 | Buy Now |