Part Details for APNE188-R by IDEC Corporation
Overview of APNE188-R by IDEC Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for APNE188-R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1885-APNE188-R-ND
|
DigiKey | 30MM. AC/DC 12V Min Qty: 1 Lead time: 27 Weeks Container: Bulk | Temporarily Out of Stock |
|
$18.3600 | Buy Now |
DISTI #
199-APNE188R
|
Mouser Electronics | Industrial Panel Mount Indicators / Switch Indicators 30MM. AC/DC 12V | 0 |
|
$11.9300 / $14.6200 | Order Now |
DISTI #
71626696
|
RS | 30MM. AC/DC 12V | IDEC Corporation APNE188-R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$10.4800 / $11.2700 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$8.8500 / $11.6200 | Buy Now |
DISTI #
000000000003367950
|
Sager | Industrial Panel Mount Indicators / Switch Indicators 30MM. AC/DC 12V | 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$8.8500 / $11.6200 | Buy Now |