Part Details for APNASF6NC by Amphenol Corporation
Overview of APNASF6NC by Amphenol Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Motor control systems
Price & Stock for APNASF6NC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
654-APNASF6NC
|
Mouser Electronics | Circular Push Pull Connectors 12MM ST PLUG NKL 7P 1MM SKT W/CBLCP RoHS: Compliant | 48 |
|
$10.8400 / $16.4500 | Buy Now |
Part Details for APNASF6NC
APNASF6NC CAD Models
APNASF6NC Part Data Attributes
|
APNASF6NC
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
APNASF6NC
Amphenol Corporation
Circular Connector, 7 Contact(s), Female, Clamp Terminal, Plug
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
Additional Feature | STANDARD: IEC 61984, UL 94V-0 | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Gender | FEMALE | |
Coupling Type | SNAP | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | YES | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Option | GENERAL PURPOSE | |
Shell Finish | NICKEL | |
Shell Size | A | |
Termination Type | CLAMP | |
Total Number of Contacts | 7 |