Part Details for APMV00100612R12M0E by Pulse Electronics Corporation
Results Overview of APMV00100612R12M0E by Pulse Electronics Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
APMV00100612R12M0E Information
APMV00100612R12M0E by Pulse Electronics Corporation is a Fixed Inductor.
Fixed Inductors are under the broader part category of Inductors.
Inductors are passive components that resist sudden changes in current by storing and releasing energy in an electromagnetic fiel. They are often used in power circuits and energy storage. Read more about Inductors on our Inductors part category page.
Price & Stock for APMV00100612R12M0E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54AK1480
|
Newark | Hight Current Type/T&r |Pulse APMV00100612R12M0E RoHS: Not Compliant Min Qty: 2100 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.6570 / $0.7750 | Buy Now |
DISTI #
553-APMV00100612R12M0ETR-ND
|
DigiKey | INDUCTOR POWER Min Qty: 300 Lead time: 10 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.8127 | Buy Now |
DISTI #
APMV00100612R12M0E
|
Avnet Americas | Inductor Power Shielded Wirewound 0.12uH 20% 100kHz Ferrite 77A T/R - Tape and Reel (Alt: APMV001006... more RoHS: Compliant Min Qty: 2100 Package Multiple: 300 Container: Reel | 0 |
|
$0.5674 / $0.6266 | Buy Now |
DISTI #
673-APMV100612R12M0E
|
Mouser Electronics | Power Inductors - SMD Chilisin Power - Inductor (IND) Hight Current Type RoHS: Compliant | 0 |
|
$0.6970 / $0.8470 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2100 Package Multiple: 300 Lead time: 10 Weeks Container: Reel |
0 Reel |
|
$0.6580 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.6120 / $1.2830 | Buy Now |
DISTI #
000000000006432798
|
Sager | Power Inductors - SMD Chilisin Power - Inductor (IND) Hight Current Type Min Qty: 1000 | 0 |
|
$0.6492 | Buy Now |