Part Details for APMI00100750R12L00 by Chilisin Electronics Corp
Overview of APMI00100750R12L00 by Chilisin Electronics Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for APMI00100750R12L00
APMI00100750R12L00 CAD Models
APMI00100750R12L00 Part Data Attributes
|
APMI00100750R12L00
Chilisin Electronics Corp
Buy Now
Datasheet
|
Compare Parts:
APMI00100750R12L00
Chilisin Electronics Corp
General Purpose Inductor, 0.12uH, 15%, 1 Element, Ferrite-Core, SMD, 4028, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CHILISIN ELECTRONICS CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Case/Size Code | 4028 | |
Construction | Rectangular | |
Core Material | FERRITE | |
DC Resistance | 0.00039 Ω | |
Inductance-Nom (L) | 0.12 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 4.96 mm | |
Package Length | 10.2 mm | |
Package Style | SMT | |
Package Width | 7 mm | |
Packing Method | TR, 13 Inch | |
Rated Current-Max | 31 A | |
Reference Standard | AEC-Q200 | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Special Feature | DC RESISTANCE IS MEASURED AT: 7.7% | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.1 MHz | |
Tolerance | 15% |