Part Details for APM6-100-01.5-L-04-0-A-FR by Samtec Inc
Results Overview of APM6-100-01.5-L-04-0-A-FR by Samtec Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
APM6-100-01.5-L-04-0-A-FR Information
APM6-100-01.5-L-04-0-A-FR by Samtec Inc is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for APM6-100-01.5-L-04-0-A-FR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23AM7845
|
Newark | 0.635 Mm Accelerate Hp High-Performance Array Terminal Rohs Compliant: Yes |Samtec APM6-100-01.5-L-0... more RoHS: Compliant Min Qty: 475 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$20.4500 | Buy Now |
DISTI #
APM6-100-01.5-L-04-0-A-FR
|
Avnet Americas | 0.635 MM PITCH ACCELERATE HP HIGH-PERFOR - Tape and Reel (Alt: APM6-100-01.5-L-04-0-A-FR) Min Qty: 1 Package Multiple: 1 Container: Reel | 0 |
|
$28.7616 / $31.0356 | Buy Now |
DISTI #
200-AP610015L040AFR
|
Mouser Electronics | Board to Board & Mezzanine Connectors 0.635 mm Pitch AcceleRate(R) HP High-Performance Array Ter... more | 0 |
|
$29.1900 | Order Now |
DISTI #
000000000007244184
|
Sager | 0.635 MM PITCH ACCELERATE� HP HIGH-PERFORMANCE ARRAY TERMINAL Min Qty: 1 | 0 |
|
$22.0900 / $32.4300 | Buy Now |